Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PP002682Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 311204201 |
| Your Part Number | |
| Technical Datasheet |
795 total stock globally
585 more incoming. You can reserve stock now
795 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.410 ($4.851) |
Price for:Each
Minimum: 1
Multiple: 1
$4.41 ($4.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PP002682Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 311204201 |
| Technical Datasheet | |
| Thread Size | M20 x 1.5 |
| Cable Diameter Min | 8mm |
| Cable Diameter Max | 12mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68 |
Technical Specifications
| Thread Size | M20 x 1.5 |
|---|---|
| Cable Diameter Max | 12mm |
| Gland Colour | Metallic - Nickel Finish |
| Cable Diameter Min | 8mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
