Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP-FB-10ACopy
Manufacturer Standard Lead Time9 weeks
Order Code126848302
Your Part Number
92 total stock globally
Need more?
92 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.600 ($117.260) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$106.60 ($117.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PP-FB-10A is a 25m silver-colour Wire Braid made of copper for use with earth bonding straps.
- 10A Maximum current rating
- 40.07mΩ/M Maximum DC resistance (at 20°C)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Length - Metric
25m
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
