Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for PD3001 500M
2 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.5
