695 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.910 ($18.601) |
Product Information
Product Overview
The CGFC-9/3-0 from Pro Power is a general purpose, black colour polyolefin heat shrink tube. It is tough, flexible tube with resistance to common fluids, solvents and has high dielectric strength. This heat shrink tube provides excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range from -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Length is 5m
- Inside diameter is 9mm (minimum expanded as supplied), 3mm (maximum recovered after heating)
- 0.75mm wall thickness (nominal recovered after heating)
Applications
Industrial
Technical Specifications
3:1
9mm
16.4ft
0.118"
PO (Polyolefin)
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (05-Nov-2025)
0.354"
Black
5m
3mm
CGFC Series
Technical Docs (3)
Alternatives for CGFC-9/3-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate