Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $266.730 ($293.403) |
Price for:Each
Minimum: 1
Multiple: 1
$266.73 ($293.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCABLE TREE JUNIORCopy
Order Code431875401
Technical Datasheet
No. of Reels-
Reel Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Pro-Power Cable Tree Junior holds several cable and wire reels of varying sizes. The branches are designed with no pins or clips to enable reels to be changed quickly and simply. Ideally suited for use on work benches. Can be carried using top handle for moving around the workshop and storing away.
- Constructed from mild steel with a painted base, plated top and carrying handle
- Tree will hold several reels of varying size
- The branches are designed with no pins or clips to enable reels to be changed quickly and simply
- Ideal for use on benches and in small workshops
- Dimensions: 610mm H x 530mm W x 460mm D
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Laboratory, Hobby & Education, Industrial & Manufacturing
Notes
This is Reel Holder only, does not contain reels.
Technical Specifications
No. of Reels
-
Product Range
-
Reel Diameter
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.40194
