Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 8C ALARM BLACK 100MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 258039701 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
75 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.250 ($77.275) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$70.25 ($77.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 8C ALARM BLACK 100MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 258039701 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 8Core |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.22mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 0.22mm² |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.5mm |
| Voltage Rating | 50V |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
8C ALARM BLACK 100M is a 8 core security alarm cable.
- 7/0.17 ±0.004mm Tinned copper Ø0.51 ±0.01mm inner conductor
- PVC insulation and jacket material, 1mm ±0.1mm insulation diameter
- Black/blue/red/white/yellow/green/brown/orange core colour, black jacket colour
- 4.5mm ±0.2mm size, 0.5mm wall thickness, 24AWG wire gauge, ≤120ohm/kM conductor resistance
- Wire/wire 50Hz 1min=1kV testing voltage, ≥200Mohm × kM insulation resistance
- ≥10Mpa tensile strength, permissible temperature range from -10°C to 60°C
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Black |
| Conductor Material | Tinned Copper |
| External Diameter | 4.5mm |
| Product Range | - |
| No. of Cores | 8Core |
|---|---|
| Conductor Area CSA | 0.22mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 7 x 0.22mm² |
| Jacket Material | PVC |
| Voltage Rating | 50V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.625 |
