Print Page
36 total stock globally
10 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.830 ($123.013) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$111.83 ($123.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No78/0.15X2 50M.
Order Code258044602
Product Range780
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size78 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.6mm
Voltage Rating-
Product Range780
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket.
- CPR: Not Yet Qualified
- High quality round audio cable
- 2 core, fine strands for improved flexibility
- Insulated with a PVC outer sheath
- Single round cable for easy routing and installation
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
780
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
78 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4