Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No59990252
Order Code10876702
Your Part Number
Technical Datasheet
2,140 total stock globally
Need more?
2140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.570 ($16.027) |
Price for:Each
Minimum: 1
Multiple: 1
$14.57 ($16.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990252
Order Code10876702
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourUnjacketed
Product Range-
Product Overview
Circular tinned copper braid leads. Both ends are fitted with integral lug terminals. Suitable for a wide range of earthing applications.
- Earth bonding strap with circular tinned copper braid leads
- Integral lug terminations at both ends
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
250mm
Product Range
-
Cable Length - Imperial
9.9"
Jacket Colour
Unjacketed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048