Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No59990252Copy
Manufacturer Standard Lead Time7 weeks
Order Code10876701
Your Part Number
1,312 total stock globally
Need more?
1,312 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.270 ($13.497) |
Price for:Each
Minimum: 1
Multiple: 1
$12.27 ($13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990252Copy
Manufacturer Standard Lead Time7 weeks
Order Code10876701
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourUnjacketed
Product Range-
SVHCTo Be Advised
Product Overview
Circular tinned copper braid leads. Both ends are fitted with integral lug terminals. Suitable for a wide range of earthing applications.
- Earth bonding strap with circular tinned copper braid leads
- Integral lug terminations at both ends
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
250mm
Product Range
-
Cable Length - Imperial
9.9"
Jacket Colour
Unjacketed
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 59990252
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
