Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No59990251
Order Code10876602
Your Part Number
Technical Datasheet
1,682 total stock globally
2,000 more incoming. You can reserve stock now
1682 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.830 ($7.513) |
Price for:Each
Minimum: 1
Multiple: 1
$6.83 ($7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990251
Order Code10876602
Technical Datasheet
Connector to ConnectorM5 Lug to M5 Lug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourUnjacketed
Product Range0
SVHCNo SVHC (15-Jun-2015)
Product Overview
Earth bonding strap with circular tinned copper braid leads suitable for a wide range of earthing applications such as equipment housings and enclosures.
- Integral lug terminations at both ends
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Installations
Technical Specifications
Connector to Connector
M5 Lug to M5 Lug
Cable Length - Metric
150mm
Product Range
0
Cable Length - Imperial
5.9"
Jacket Colour
Unjacketed
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022