Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No50687Copy
Order Code390839201
Product RangeSleeved Grommets
Your Part Number
7 total stock globally
46 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.340 ($9.174) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.34 ($9.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No50687Copy
Order Code390839201
Product RangeSleeved Grommets
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min6.4mm
Cable Diameter Max6.4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9.5mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeSleeved Grommets
SVHCNo SVHC (23-Jan-2024)
Product Overview
A pack of black PVC grommet sleeves that provide extra support and protection for cables and wires passing through panels.
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Electrical, Mechanical, Installations
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
6.4mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
6.4mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.4mm
Product Range
Sleeved Grommets
Technical Docs (1)
Alternatives for 50687
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06896
