Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No147769
Order Code3853640
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.196mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter2.9mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 147769 is a 0.196mm² 2-pair unscreened Telecommunication Cable with copper conductors and PVC insulation.
- CPR: Not Yet Qualified
- 80VAC Voltage rating
- 0.0978Ω/m Resistance
- 500pF Core to core capacitance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
White
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.196mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
2.9mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
