Print Page
0301CV-100W
Cable Tie, Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 100 mm, 2.5 mm, 25 mm, 18 lb
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 0301CV-100WCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 136699901 |
| Product Range | Pro Power - CV Series Cable Ties |
| Your Part Number | |
| Technical Datasheet |
3,653 total stock globally
3,275 more incoming. You can reserve stock now
3,653 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.726 ($0.7986) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.73 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 0301CV-100WCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 136699901 |
| Product Range | Pro Power - CV Series Cable Ties |
| Technical Datasheet | |
| Cable Tie Length | 100mm |
| Cable Tie Width | 2.5mm |
| Cable Bundle Diameter Max | 25mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Weather Resistant |
| Product Range | Pro Power - CV Series Cable Ties |
Product Overview
The 0301CV-100W Weather-Resistance Black Cable Ties from Pro-Power are specifically manufactured for use in outdoor environments. Made from high-quality Nylon 6/6 with Carbonate A added for greater resistance to UV light in outdoor usage.
- Permanent locking
- UL recognised (E97527)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Cable Tie Length | 100mm |
|---|---|
| Cable Bundle Diameter Max | 25mm |
| Cable Tie Type | Weather Resistant |
| Cable Tie Width | 2.5mm |
|---|---|
| Minimum Loop Tensile Strength | 18lb |
| Product Range | Pro Power - CV Series Cable Ties |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
