Print Page
7 total stock globally
45 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.840 ($77.924) |
Price for:Each
Minimum: 1
Multiple: 1
$70.84 ($77.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL01055Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 321408501 |
| Product Range | 2183Y |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 3Core |
| Wire Gauge | 18AWG |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 328.08ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 6mm |
| Voltage Rating | 300V |
| Product Range | 2183Y |
Product Overview
2183Y 3-Core cable for use in light electrical applications.
- Conforms to BS6500, <lt/>HAR<gt/> and RoHS standards
- Plain annealed copper conductors
- Voltage classification: 300/300V
- 6A Rating
- CPR: Eca
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 328.08ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 6mm |
| Product Range | 2183Y |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Jacket Material | PVC |
| Voltage Rating | 300V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.41 |

