Print Page
101 total stock globally
126 more incoming. You can reserve stock now
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.900 ($57.090) |
Price for:Each
Minimum: 1
Multiple: 1
$51.90 ($57.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL01033Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 321407101 |
| Product Range | 2192Y |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 2Core |
| Wire Gauge | 18AWG |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 328.08ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 5.7mm |
| Voltage Rating | 300V |
| Product Range | 2192Y |
| SVHC | To Be Advised |
Product Overview
2192Y 2-core cable for use in light electrical applications.
- Conforms to <lt/>HAR<gt/> and RoHS standards
- Plain annealed copper conductors
- Voltage classification: 300/300V
- 6A Rating
- CE CPR: Eca
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 328.08ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 5.7mm |
| Product Range | 2192Y |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.695 |

