Print Page
53 total stock globally
30 more incoming. You can reserve stock now
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.560 ($9.416) |
Price for:Each
Minimum: 1
Multiple: 1
$8.56 ($9.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL00835Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 338346201 |
| Product Range | PEL008 |
| Technical Datasheet | |
| Lighting Type | Garden Spike Lighting |
| Power Source | Mains |
| Indoor / Outdoor Use | Outdoor Use |
| Light Source | 1 x GU10 |
| LED Colour | - |
| CCT | - |
| Supply Voltage | 240V |
| Length | 110mm |
| Width | 55mm |
| Depth | 55mm |
| Product Range | PEL008 |
| Plug Type | Hardwired |
| SVHC | To Be Advised |
Product Overview
An outdoor garden spike light, with GU10 lamp fitting, that can be adjusted to the required angle for illumination and display purposes. Its ABS and clear polycarbonate construction make it ideal for use in the garden. An additional IP65 rated connector housing is required as this is not included.
- Requires 1x GU10 lamp, max. 7W (not included)
- Requires IP65 Rated connector housing (not included)
- 300mm 2 Core 0.75mm² rubber cable provided
- Dimensions: (HxWxD) 110x55x55mm / Spike length: 160mm
Technical Specifications
| Lighting Type | Garden Spike Lighting |
|---|---|
| Indoor / Outdoor Use | Outdoor Use |
| LED Colour | - |
| Supply Voltage | 240V |
| Width | 55mm |
| Product Range | PEL008 |
| SVHC | To Be Advised |
| Power Source | Mains |
|---|---|
| Light Source | 1 x GU10 |
| CCT | - |
| Length | 110mm |
| Depth | 55mm |
| Plug Type | Hardwired |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054231 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .217 |

