Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00095Copy
Manufacturer Standard Lead Time29 weeks
Order Code340488701
Product RangeMains Power Cords
Your Part Number
6,381 total stock globally
Need more?
6,381 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.700 ($5.170) |
Price for:Each
Minimum: 1
Multiple: 1
$4.70 ($5.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00095Copy
Manufacturer Standard Lead Time29 weeks
Order Code340488701
Product RangeMains Power Cords
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating240VAC
Jacket ColourBlack
Product RangeMains Power Cords
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
UK 3-pin plug to IEC C13 socket.
- Ideal for overhead projectors, schools etc.
- Plug has an integral, 13A fuse
- BS1363 compliant
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Management, Energy, Hobby & Education, Office, Passives
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
Mains Power Cords
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236
