Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPC944Copy
Manufacturer Standard Lead Time11 weeks
Order Code4898952
Your Part Number
9 total stock globally
15 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.060 ($20.966) |
| 3+ | $16.180 ($17.798) |
Price for:Each
Minimum: 1
Multiple: 1
$19.06 ($20.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPC944Copy
Manufacturer Standard Lead Time11 weeks
Order Code4898952
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13 (Lockable)
Cable Length - Metric4m
Current Rating10A
Voltage Rating250VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial13.1ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13 (Lockable)
Current Rating
10A
Jacket Colour
Orange
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347
