Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No9518 13A BLACKCopy
Manufacturer Standard Lead Time27 weeks
Order Code166147502
Your Part Number
3,959 total stock globally
3,900 more incoming. You can reserve stock now
3,959 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.892) |
Price for:Each
Minimum: 1
Multiple: 1
$1.72 ($1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 13A BLACKCopy
Manufacturer Standard Lead Time27 weeks
Order Code166147502
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
9518 13A BLACK is a black colour 3 pin UK mains plug.
- Plug : BSI kitemark licence KM54406, fuse : BSI kitemark licence KM21062
- 13A current rating, 250VAC voltage rating
- 3, 5, 10 and 13 A compiled with BS1362 fuse
- 500 + 250VDC insulation resistance (1 min), 2,000 ±60V (1 min) dielectric strength
- 70° ±5° 168 hours resistance to aging, 20° ±5° construction
- Value of 0.6Nm (6.1kgf /cm) torque test
- FRPP plug base and cover, steel screw, paper wiring instruction card
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
13A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
