Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2068S-2M
Order Code128649602
Product RangeExtension Lead
Your Part Number
Technical Datasheet
307 total stock globally
35 more incoming. You can reserve stock now
307 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.510 ($18.161) |
Price for:Each
Minimum: 1
Multiple: 1
$16.51 ($18.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2068S-2M
Order Code128649602
Product RangeExtension Lead
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current-
Energy Rating-
Product RangeExtension Lead
Product Overview
Surge protected extension lead with integral neon indicator. Rated at 13A and conforms to BS 1363/A.
- Connector Type A: UK Mains Plug
- Connector Type B: UK Socket
- Colour: White
- Lead Length: 2m
- Voltage Rating: 250VAC
- Fuse Current Rating: 13A
- Number of Ways: 6
- Approval Category: BS1363/A
Applications
Power Management, Office, Consumer Electronics, Hobby & Education
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
Extension Lead
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
2m
Energy Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68