Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO CAR
Manufacturer Part No57607002Copy
Order Code658431
Technical Datasheet
GenderJack
Current Rating16A
Pin Diameter-
Barrel Length40mm
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter12mm
Barrel Outer Diameter24mm
Voltage Rating24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- Requires 18mm opening
- With 6.3 mm flat terminals
- Solder tab termination.
Applications
Automotive
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Panel Mount
Barrel Inner Diameter
12mm
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
16A
Barrel Length
40mm
Contact Termination Type
Quick Connect
Barrel Outer Diameter
24mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
