Print Page
71430-080/0800
DIN Audio / Video Connector, 8 Contacts, Plug, Cable Mount, Tin Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPREHKEYTEC
Manufacturer Part No71430-080/0800Copy
Manufacturer Standard Lead Time16 weeks
Order Code119316501
Product Range71430
Your Part Number
5,056 total stock globally
1,800 more incoming. You can reserve stock now
5,056 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.810 ($7.491) |
Price for:Each
Minimum: 1
Multiple: 1
$6.81 ($7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71430-080/0800Copy
Manufacturer Standard Lead Time16 weeks
Order Code119316501
Product Range71430
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact Termination-
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range71430
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71430-080/0800 is a 8-position cable-mount DIN Audio/Video Plug with tin-plated contacts. The insulated plug has bayonet connection and black cable sleeve.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
71430
Gender
Plug
Contact Termination
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
