Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREHKEYTEC
Manufacturer Part No71430-040/0800
Order Code119316302
Product Range71430
Your Part Number
2,165 total stock globally
Need more?
2165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.130 ($6.743) |
Price for:Each
Minimum: 1
Multiple: 1
$6.13 ($6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71430-040/0800
Order Code119316302
Product Range71430
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact Termination-
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product Range71430
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71430-040/0800 is a 4-pin DIN Plug with tin-plated contacts and plastic body. 4 contacts per plug at an operating output of up to 3A/34V. The DIN plug is ideal for cable mount. The DIN circular connector have been developed according to the German institute for standardisation and have been successfully used worldwide in an extremely wide range of industries.
- Bayonet connection
- Insulated
- Black cable sleeve
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
71430
Gender
Plug
Contact Termination
-
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 71430-040/0800
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02