Print Page
110-87-640-41-001101
IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, 15.24 mm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRECI-DIP
Manufacturer Part No110-87-640-41-001101Copy
Manufacturer Standard Lead Time21 weeks
Order Code283982901
Your Part Number
1,146 total stock globally
6,400 more incoming. You can reserve stock now
1,146 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.690 ($4.059) |
Price for:Each
Minimum: 1
Multiple: 1
$3.69 ($4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No110-87-640-41-001101Copy
Manufacturer Standard Lead Time21 weeks
Order Code283982901
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005886
