Print Page
110-87-308-41-001101
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 110 Series, 7.62 mm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRECI-DIP
Manufacturer Part No110-87-308-41-001101Copy
Manufacturer Standard Lead Time21 weeks
Order Code283983101
Product Range110 Series
Your Part Number
19,745 total stock globally
Need more?
19,745 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.399 ($0.4389) |
Price for:Each
Minimum: 10
Multiple: 10
$3.99 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No110-87-308-41-001101Copy
Manufacturer Standard Lead Time21 weeks
Order Code283983101
Product Range110 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
110-87-308-41-001101 is a 110 series, 8 position open frame standard low profile DIL socket.
- Black glass filled polyester insulator
- Tin sleeve gold flash clip
- Minimum 1000V RMS dielectric strength, maximum 10mohm contact resistance
- 1A rated current
- Accepted pin of 0.40 to 0.56 mm
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
