Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERTIP
Manufacturer Part NoPC1604AR-AWA-ACopy
Order Code1218637
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC1604AR-AWA-ACopy
Order Code1218637
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Character Count x Line16 x 4
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display ModeReflective
Character Size4.75mm
LCD Display Type-
Module Size-
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Backlighting Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
-
Font Set
-
Character Size
4.75mm
Module Size
-
Operating Temperature Max
50°C
Backlighting Colour
-
SVHC
To Be Advised
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
-
Operating Temperature Min
0°C
Display Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
