Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP264VG
Order Code226631902
Product RangeTOPSwitch-JX Series
Your Part Number
Technical Datasheet
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.650 ($1.815) |
Price for:Each
Minimum: 1
Multiple: 1
$1.65 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP264VG
Order Code226631902
Product RangeTOPSwitch-JX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins11Pins
Power Rating Max34W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating1.4mA
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-JX Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP264VG is a 21W integrated Off-Line Switcher with EcoSmart™ technology for highly efficient power supplies. This enhanced EcoSmart™ switcher incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control and oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- Energy efficient over entire load range
- Line under-voltage detection prevents turn-OFF glitches
- Line over-voltage shutdown extends line surge limit
- Accurate thermal shutdown with large hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
34W
Isolation
Isolated
Power Switch Current Rating
1.4mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOPSwitch-JX Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515