Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP255EN
Order Code169541802
Your Part Number
Technical Datasheet
281 total stock globally
Need more?
281 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.940 ($2.134) |
Price for:Each
Minimum: 1
Multiple: 1
$1.94 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP255EN
Order Code169541802
Technical Datasheet
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP255EN is an enhanced EcoSmart™, Integrated Off-line Switcher with 25W peak, advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- Multi-mode operation maximizes efficiency at all loads
- Low thermal impedance junction-to-case (2°C per watt)
- Low height is ideal for adapters where space is limited
- Simple mounting using a clip to aid low cost manufacturing
- Line under-voltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Half frequency option for video applications
- Frequency jittering reduces EMI filter cost
- Heat sink is connected to SOURCE for low EMI
- Fully integrated soft-start for minimum start-up stress
- Energy efficient over entire load range
- Less than 200mW at 230VAC, no load consumption
- Standby power for 1W input
Applications
Power Management, Consumer Electronics
Technical Specifications
MSL
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268