Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY275GN
Order Code1289529
Product RangeTinySwitch-III Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY275GN
Order Code1289529
Product RangeTinySwitch-III Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSMD
No. of Pins8Pins
Power Rating Max15W
Topology-
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTinySwitch-III Series
Qualification-
Alternatives for TNY275GN
1 Product Found
Product Overview
The TNY275GN is a 8.5W energy-efficient Off-Line Switcher IC with enhanced flexibility and extended power range. TinySwitch-III incorporates a 700V power MOSFET, oscillator and high voltage switched current source, current limit and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- Self-biased - No bias winding or bias components
- Pin-out simplifies heat-sinking to the PCB
- SOURCE pins are electrically quiet for low EMI
- Output overvoltage shutdown with optional Zener
- Line under-voltage detect threshold set using a single optional resistor
- High bandwidth provides fast turn on with no over-shoot and excellent transient load response
- Extended creepage between DRAIN and all other pins improves field reliability
Applications
Consumer Electronics, Industrial, Metering
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SMD
Power Rating Max
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TinySwitch-III Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746