Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92-4012Copy
Order Code1892031
Product RangeT92 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92-4012Copy
Order Code1892031
Product RangeT92 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Product RangeT92 Series
Contact Voltage VAC400VAC
Technical Specifications
Coil Voltage
12VDC
Product Range
T92 Series
Contact Current
20A
Contact Voltage VAC
400VAC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
