Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-J2.5K
Order Code1348243
Product RangeR10 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.330 ($127.963) |
| 5+ | $110.440 ($121.484) |
| 10+ | $104.900 ($115.390) |
Price for:Each
Minimum: 1
Multiple: 1
$116.33 ($127.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-J2.5K
Order Code1348243
Product RangeR10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance2.5kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
2.5kohm
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855