Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E893
Order Code165263002
Also Known As2-1419106-5
Your Part Number
Technical Datasheet
276 total stock globally
Need more?
276 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.950 ($29.645) |
Price for:Each
Minimum: 1
Multiple: 1
$26.95 ($29.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E893
Order Code165263002
Also Known As2-1419106-5
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 27E893 is a DIN-rail mount Relay Socket that offers screw termination for KUEP, KUGP, KUIP, KUL, KUMP and KUP relays, through 3 poles with 0.187-inch (4.75mm) quick connect terminals. The socket can also be used with CL/CU time delay relays. This socket is constructed with a spring-loaded latch which allows it to be quickly snapped onto or removed from a DIN or top hat style mounting track.
- Nylon body
- Spring brass contact base
- Tin-plated contacts
- Hold down springs
- Without grounding provision
- Screw terminal
Applications
Industrial
Warnings
Failure to eliminate float may cause fracture of the solder joint or separation of the copper conductor from the printed circuit board when a relay is inserted in the socket after soldering.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454