Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSMPL50S0T0LB/AA
Order Code3933641
Product RangeSMPL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $577.290 ($635.019) |
| 5+ | $538.390 ($592.229) |
| 10+ | $495.250 ($544.775) |
| 25+ | $472.270 ($519.497) |
| 50+ | $455.350 ($500.885) |
| 100+ | $440.030 ($484.033) |
Price for:Each
Minimum: 1
Multiple: 1
$577.29 ($635.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMPL50S0T0LB/AA
Order Code3933641
Product RangeSMPL Series
Technical Datasheet
No. of Contacts50Contacts
Product RangeSMPL Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
SMPL Series
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001