Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 72943Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 1560131 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.960 ($21.956) |
| 10+ | $17.940 ($19.734) |
| 25+ | $16.220 ($17.842) |
| 100+ | $15.140 ($16.654) |
| 250+ | $14.170 ($15.587) |
| 500+ | $13.450 ($14.795) |
Price for:Each
Minimum: 1
Multiple: 1
$19.96 ($21.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 72943Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 1560131 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58, Essex 621-715 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG58, Essex 621-715 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (15-Jun-2015) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 12.4GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Alternatives for 72943
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
