Print Page
Image is for illustrative purposes only. Please refer to product description.
346 total stock globally
Need more?
346 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.800 ($10.780) |
Price for:Each
Minimum: 1
Multiple: 1
$9.80 ($10.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6252
Order Code413610002
Technical Datasheet
GenderReceptacle, Receptacle
Connector Mounting-
Current Rating10A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Banana plug splice
- For use with any Pomona DMM test leads
- Maintains overvoltage rating up to CAT III 1000V per IEC1010-2-0312
- Supplied as a red and black pair
Technical Specifications
Gender
Receptacle, Receptacle
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008