Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.880 ($44.968) |
Product Overview
The 5519A from Pomona is a IEC61010 compliant replacement test lead set for sheathed style digital multimeters (DMM). This leads are designed for Fluke, H-P, Tektronix and Wavetek DMM’s with a safety of sheathed banana jack. Probe body incorporates two step mould process. First step is polypropylene (PVC) for probe rigidity. Second step is santoprene rubber for handling comfort, insulation protection and wire strain relief. Probe test leads are designed with overvoltage spike protection of up to 6KV.
- Operating voltage of 1000V
- Rated current of 10A
- Probe body and banana plug are moulded directly to wire for robust pull strength
- Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
- Wear indication with double insulated silicone leads shows white inner layer for increased safety
- Banana plug spring is nickel plated beryllium copper for long insertion life
- 122cm length, 192 x 41 bare copper 18AWG wire with silicone insulation
- Nickel plated brass tip
Applications
Test & Measurement
Contents
One pair of black and red test lead set.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
1kV
1.22m
2
10A
48"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate