Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5290.
Order Code1359265
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 2+ | $74.290 ($81.719) |
Price for:Each
Minimum: 2
Multiple: 2
$148.58 ($163.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5290.
Order Code1359265
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeTriaxial
Convert From GenderJack
Convert To Coax TypeTriaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Convert From Coax Type
Triaxial
Convert To Coax Type
Triaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742