Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5250Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240624301 |
| Your Part Number | |
| Technical Datasheet |
345 total stock globally
Need more?
345 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.000 ($33.000) |
Price for:Each
Minimum: 1
Multiple: 1
$30.00 ($33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5250Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240624301 |
| Technical Datasheet | |
| IC Case Styles | SOJ, SOIC |
| No. of Contacts | 8Contacts |
| Pitch Spacing | 1.27mm |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 5250 is a 8-pin Test Clip designed for in-circuit testing on small outline integrated circuits. The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.
- Upper contacts are 0.025"sq. pins, spaced at 0.100" pins are perfect for sq. pin receptacles, wire-wrap or jumper leads
- Gold Plated Lower Contacts Assure Reliable, Noise Free Connections
- Moulded barriers between contacts allow connections to be made on live boards w/o accidental shorting
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
| IC Case Styles | SOJ, SOIC |
|---|---|
| Pitch Spacing | 1.27mm |
| Product Range | - |
| No. of Contacts | 8Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014515 |
