Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5208Copy
Order Code1992200
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $25.730 ($28.303) |
Price for:Each
Minimum: 5
Multiple: 5
$128.65 ($141.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5208Copy
Order Code1992200
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IC Case StylesDIP
No. of Contacts8Contacts
Pitch Spacing2.54mm
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
2.54mm
Product Range
TUK SGACK902S Keystone Coupler
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
