Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-12-2.Copy
Order Code1231054
Product Range3781 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 25+ | $17.600 ($19.360) |
Price for:Each
Minimum: 25
Multiple: 25
$440.00 ($484.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-12-2.Copy
Order Code1231054
Product Range3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Test Connector Type AHook Clip
Lead Length - Imperial-
Test Connector Type BHook Clip
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range3781 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
-
Lead Length - Metric
-
Current Rating
-
Product Range
3781 Series
Test Connector Type A
Hook Clip
Test Connector Type B
Hook Clip
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3781-12-2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
