Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3563-2..Copy
Order Code4435450
Product Range3563 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.640 ($18.304) |
| 15+ | $16.180 ($17.798) |
| 50+ | $15.650 ($17.215) |
| 100+ | $15.310 ($16.841) |
| 250+ | $14.980 ($16.478) |
Price for:Each
Minimum: 1
Multiple: 1
$16.64 ($18.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3563-2..Copy
Order Code4435450
Product Range3563 Series
Technical Datasheet
Connector Mounting-
Current Rating13A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range3563 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3563-2 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-2 comes with red polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Brass body with tin plated finish
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
13A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
3563 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3563-2..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
