Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3562-2..Copy
Order Code4435436
Product Range3562 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.250 ($23.375) |
Price for:Each
Minimum: 1
Multiple: 1
$21.25 ($23.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3562-2..Copy
Order Code4435436
Product Range3562 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating13A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper
Contact Termination Type-
Product Range3562 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3562-2 is a red Banana Jack to 16AWG Pin Socket Test Adapter, ideal test adapter for rapid testing of the hard-to-get to pins of multi-pin connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Socket is made of copper alloy with gold plated over copper finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
13A
Contact Plating
Gold Plated Contacts
Contact Material
Copper
Product Range
3562 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3562-2..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008195
