Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3220-36-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240615801 |
| Product Range | 3220 Series |
| Your Part Number | |
| Technical Datasheet |
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.350 ($13.585) |
Price for:Each
Minimum: 1
Multiple: 1
$12.35 ($13.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3220-36-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 240615801 |
| Product Range | 3220 Series |
| Technical Datasheet | |
| Alligator Clip Type | Minigator Clip |
| Banana Plug Type | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | Black |
| Current Rating | 5A |
| Voltage Rating | 60VDC |
| Product Range | 3220 Series |
| SVHC | To Be Advised |
Product Overview
The 3220-36-0 is a 36-inch Test Lead with miniature clip to 4mm stacking banana plug. The miniature clip with nickel-plated steel, vinyl insulator. The stacking banana plug with nickel-plated beryllium copper spring, polypropylene moulded insulation for plug body and wire, insulated. Allows an alligator clip with leads to be used from a banana jack.
- Black insulator
- Cross and vertical stacking banana plug
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
| Alligator Clip Type | Minigator Clip |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | To Be Advised |
| Banana Plug Type | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | 5A |
| Product Range | 3220 Series |
Technical Docs (1)
Alternatives for 3220-36-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
