Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2894-2.
Order Code1538534
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No2894-2.
Order Code1538534
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions1Ways
Convert From Gender-
Inter Series Connector BBanana
Convert To Positions1Ways
Convert To GenderPlug
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
-
Convert To Positions
1Ways
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
1Ways
Inter Series Connector B
Banana
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
