Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
8 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.750 ($74.525) |
| 5+ | $64.900 ($71.390) |
| 10+ | $60.110 ($66.121) |
| 25+ | $55.270 ($60.797) |
| 50+ | $52.130 ($57.343) |
| 100+ | $50.400 ($55.440) |
Price for:Each
Minimum: 1
Multiple: 1
$67.75 ($74.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.8m
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58C
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-C-72
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
