Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1469.Copy
Order Code1776710
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No1469.Copy
Order Code1776710
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions1Ways
Convert To GenderPlug
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
2Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
