Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATO
Manufacturer Part No170-LX
Order Code4459572
Product Range170 Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.550 ($19.305) |
Price for:Each
Minimum: 1
Multiple: 1
$17.55 ($19.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATO
Manufacturer Part No170-LX
Order Code4459572
Product Range170 Series
Technical Datasheet
Cutter TypeShear
Overall Length144.5mm
Cut TypeDiagonal
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range170 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
170-LX is a plato shear ergonomic cutter. It is a remarkable advancement in lead cutter design. Carefully crafted precision cutting blades combine seamlessly with curved, palm shaped, handles to deliver effortless lead cutting and user comfort.
- Comfortable, ergonomic design
- ESD safe to protect sensitive components
- Responsive spring-back action for quick, comfortable cutting of multiple leads
- Thin profile design to reach tight areas in electronics assembly
Technical Specifications
Cutter Type
Shear
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
144.5mm
Cutting Capacity Max
1mm
Product Range
170 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124