Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM487Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 344314701 |
| Also Known As | GTIN UPC EAN: 0606034880733 |
| Your Part Number | |
| Technical Datasheet |
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.860 ($41.646) |
Price for:Each
Minimum: 1
Multiple: 1
$37.86 ($41.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM487Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 344314701 |
| Also Known As | GTIN UPC EAN: 0606034880733 |
| Technical Datasheet |
Product Overview
The Automation HAT Mini is a great solution for monitoring and controlling low voltage (12-24V) systems in homes and cars. All the inputs and outputs are 24V tolerant and it features a full colour IPS display to provide status feedback on your system.
- Full colour 0.96" IPS LCD display (160x80)
- 3x 12-bit Analogue inputs @0-24V (ADS1015)
- 3x 24V Tolerant buffered inputs
- 3x 24V Tolerant sinking inputs (outputs can sink a maximum 500mA total across the 3 outputs)
- 24V @2A Relay (NC & NO terminals)
- 3.5mm Screw terminals
- Additional breakout header on the underside for a Pimoroni breakout board
- Python software library available
- Mini HAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 17x65x30mm
Contents
Board only
Warnings
Note: Do not use the Automation HAT to switch mains voltages.
Notes
Note: Loads for the outputs should be switched on the ground side. The relay can tolerate up to 2A each and should be switched on the high side.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
