Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM122Copy
Manufacturer Standard Lead Time6 weeks
Order Code340176601
Product RangeRaspberry Pi Touchscreen
Also Known AsGTIN UPC EAN: 0704256792534
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.770 ($22.847) |
Price for:Each
Minimum: 1
Multiple: 1
$20.77 ($22.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM122Copy
Manufacturer Standard Lead Time6 weeks
Order Code340176601
Product RangeRaspberry Pi Touchscreen
Also Known AsGTIN UPC EAN: 0704256792534
Technical Datasheet
Screen & Display Type7" Touchscreen Display
For Use With7" Raspberry Pi Touchscreen
External Height110mm
Product RangeRaspberry Pi Touchscreen
External Width193mm
External Depth9mm
Enclosure MaterialPerspex
Body ColourBlack
Product Overview
The Pimoroni PIM122 is a Pibow touchscreen frame that will hold and protect both a 7" Raspberry Pi touchscreen and Raspberry Pi.
- 3 Unique layers provide support and protection to the back of the screen
- Two legs hold your screen at the ideal viewing angle
- The touchscreen is left entirely unimpeded
- All Raspberry Pi ports accessible
- Layers screw directly into the back of the screen with supplied bolt pack
- No tools required for assembly
Notes
Note: Screen and Raspberry Pi not included, this is the display mount only.
Technical Specifications
Screen & Display Type
7" Touchscreen Display
External Height
110mm
External Width
193mm
Enclosure Material
Perspex
For Use With
7" Raspberry Pi Touchscreen
Product Range
Raspberry Pi Touchscreen
External Depth
9mm
Body Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
