Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 777301Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 405785101 |
| Also Known As | PNOZ X2.8P 24VACDC 3n/o 1n/c |
| Your Part Number | |
| Technical Datasheet |
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $411.740 ($452.914) |
Price for:Each
Minimum: 1
Multiple: 1
$411.74 ($452.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 777301Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 405785101 |
| Also Known As | PNOZ X2.8P 24VACDC 3n/o 1n/c |
| Technical Datasheet |
Product Overview
777301 is a standalone safety relay.
- Input: 1/2-channel wiring with/without detection of shorts across contacts
- Outputs: 3 N/O, 1 N/C, automatic/manual start, UB 24V AC/DC
- Plug-in screw terminals
- Features monitoring of E-STOP and safety gates
- CCC, CE, UKCA, cULus listed, KOSHA, EAC (Eurasian), TÜV approvals
- 24V supply voltage and 2 number of inputs
- 5.5VA power consumption AC and 2.5W power consumption DC
- 240V voltage AC1 safety cont. and 6A max current AC1 safety cont
- AgCuNi relay contact material
- Ambient temperature range from -35 to 55°C and III / II overvoltage category
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213188 |
